Samtec Flyover® Cable Assembly Systems
Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.Features
- Innovative design breaks traditional signaling substrate constraints
- Efficient solution to challenges of 56Gbps and more
- Flyover architecture provides end-option flexibility
- Panel, mid-board, and backplane assemblies
- Increased PCB reach for application-specific solutions at next-gen speeds
- Offers Eye Speed® Twinax cable technology
- Ideal for 28Gbps to 112Gbps applications
- Tight coupling between signal conductors
- <3.5ps/meter ultra-low skew
- 40% smaller cross-sectional area (Thinax™)
- Eye Speed AIR™ significantly improved signal integrity with even lower intra-pair skew
- Provides cost-effective, high–performance solutions
- Simplified board layout
- Fewer PCB layers
- Less expensive PCB materials
- Eliminates expensive re-timers
Flyover Cable Technology
The Samtec Flyover design enables flexibility, which allows users to create high-speed, application-specific solutions. Users can configure the Flyover cable construction from panel, mid-board, and backplane assemblies to various "End 2" options.
Eye Speed Twinax Cables
Samtec's Eye Speed Twinax cables are utilized in Flyover cable assemblies. The Eye Speed cables are co-extruded, which eliminates performance limitations and inconsistencies of individually extruded cables. The ultra-low skew Twinax cables improve signal integrity, bandwidth, and reach for high-performance system architectures. The Thinax Twinax cables feature a 40% smaller cross-sectional area, allowing for a smaller pitch within a row.
Insertion Loss Comparison
Videos
Inilathala: 2024-02-15
| Na-update: 2024-11-18