Hirose Electric KM32A Wire-to-Board Connectors

Hirose Electric KM32A Wire-to-Board Connectors are a compact, high-performance wire-to-board solution with a 2mm pitch and 0.5mm terminal tab size. The innovative design includes a secure locking system, ensuring stable connections in challenging conditions, such as automotive and industrial environments. KM32A connectors offer multiple variations, including straight and right-angle interface options for design flexibility, and have a unique contact design that enhances vibration resistance. These connectors provide a +125°C heat resistance and high vibration resistance, complying with the GMW3191 standard for low-voltage connectors. Hirose Electric KM32A Wire-to-Board Connectors are suitable for various applications, including space-constrained automotive, agriculture, and heavy equipment applications.

Features

  • Space-saving design
  • Wide variations
    • Straight and right-angle interfaces
    • Single-row design
  • Meets severe automotive requirements
  • Safety design with center lock
  • Secure stringent terminal retention and coupling sounds
  • Unique contact design enhances vibration resistance

Applications

  • Space-constrained automotive
  • Agriculture
  • Heavy equipment

Specifications

  • 2mm pitch
  • 0.5mm terminal tab size
  • 5A rated current
  • 60VAC/DC rated voltage
  • 25mΩ maximum low-voltage current resistance
  • 1000VAC withstanding voltage for 1 minute
  • 1000MΩ minimum insulation resistance
  • 75N maximum insertion and removal force
  • -40°C to +125°C operating temperature range

Dimensions

Infographic - Hirose Electric KM32A Wire-to-Board Connectors

Videos

Inilathala: 2025-05-08 | Na-update: 2025-07-17