TE Connectivity Mini CT Low-Profile Inverted Through-Board Headers
TE Connectivity's (TE) Mini CT Low-Profile Inverted Through-Board Headers are available in two, four, or five positions and feature a vertical PCB-mount orientation. The inverted design enables mating from the underside of the PCB, optimizing space and simplifying top-side routing. These single-row connectors offer a 1.5mm centerline (pitch), 4.7mm width, and 6.9mm height. Connector lengths include 5.5mm, 8.5mm, and 10mm. This low-profile series supports both power and signal transmission with a current rating of up to 3A and an operating temperature from -40°C to +125°C. TE Mini CT Low-Profile Inverted Through-Board Headers use tin-over-nickel plated contacts for reliable electrical performance and durability.Features
- Vertical PCB-mount orientation
- Inverted design mates from PCB underside
- Optimizes space
- Simplifies top-side routing
- Supports both power and signal transmission
- Low-profile design
- Tin-over-nickel plated contacts
- Reliable electrical performance and durability
- Wire-to-board connector system
Applications
- Residential
- Commercial
- Architectural
- Industrial
Specifications
- 3A maximum contact current rating
- 2P, 4P, and 5P options
- 1.5mm centerline (pitch)
- 4.7mm width
- 6.9mm height
- 5.5mm, 8.5mm, or 10mm length
- -40°C to +125°C operating temperature range
Available Widths
Videos
Inilathala: 2025-05-07
| Na-update: 2025-08-24