TE Connectivity Single In-Line (SIP) Sockets

TE Connectivity's (TE) Single In-Line (SIP) Sockets feature a machined female header that provides a highly reliable connection between the PCB and the integrated circuit device. SIP sockets are typically more compact than dual in-line package (DIP) sockets, enabling them to handle higher-density configurations. These sockets offer a 2.54mm pitch machined female socket made of high-quality materials, supporting easy assembly and improved durability. TE SIP Sockets are suitable for industrial and telecommunications applications.

Features

  • Easy assembly
    • Supports quick mating and unmating
    • Enables easy replacement of the IC
  • Optimized design
    • Minimizes risk of IC overheating during soldering
    • Provides improved vibration resistance with multi-contact beam design
  • Enhanced durability
    • Up to 500 cycles with gold plating
    • Supports flame resistance with UL 94V-0 rating with PPS housing
  • Broad portfolio to address specific demands

Applications

  • PLC and control cabinets
  • Industrial computing and computers
  • Communication interconnections
  • Industrial
  • Telecommunication
Inilathala: 2024-08-06 | Na-update: 2024-08-14