Amphenol Air LB Germany VG Gaskets
Amphenol Air LB Germany VG Gaskets feature electrically conductive gaskets for various receptacles and accessories, including VG circular connectors. The VG series offers six gasket forms (A, B, C, E, F, and G) with two material versions. Version A is constructed of fluorosilicone with silver-coated aluminum particles, and version B of fluorosilicone with nickel-carbon particles. The gaskets provide maximum protection against moisture and dirt ingress and are resistant to aggressive fluids, including oil, hydraulic fluid, and kerosene. The Amphenol Air LB Germany VG Gaskets comply with the highest environmental standards, making them ideal for military, aerospace, and industrial applications.Features
- Electrically conductive gaskets
- Suitable for various receptacles and accessories
- Square flange receptacles, front-/back-panel mounting
- Jam nut receptacles
- Protective caps
- D-SUB connectors
- Six gasket forms (A, B, C, E, F, and G)
- -55°C to +160°C admissible ambient temperature range
- Two material versions
- Fluorosilicone with silver-coated aluminum particles (Version A)
- Fluorosilicone with nickel-carbon particles (Version B)
- Provides maximum protection against moisture and dirt ingress
- Resistant to aggressive fluids (oil, hydraulic, kerosene)
- Meets IEC 60068-2-52 / DIN EN 60068-2-52
- Increased 15KHz to 4GHz frequency range
Applications
- Military
- Aerospace
- Industrial
Inilathala: 2024-02-08
| Na-update: 2024-03-15