Amphenol PCD QPL Composite Plated Bandlock Backshells
Amphenol PCD QPL Composite Plated Bandlock Backshells are suitable for weight-sensitive applications and offer plated and unplated options. Due to the composite construction of these backshells, they perform better in harsh environments, whereas metal backshells are susceptible to corrosion. These backshells provide superior strain relief, are qualified to AS85049 standards, and mate with MIL-DTL-38999 Series III connectors. Amphenol PCD QPL Composite Plated Bandlock Backshells are ideal for applications where work is done frequently, such as commercial and military aerospace, communications, shipboards, and space applications.Features
- Weight savings of composite
- Plated and un-plated options
- Strain relief and sealing by separate mechanism
- EMI/RFI shielding
- Qualified to AS85049 standards
- Mates with MIL-DTL-38999 Series III connectors
Applications
- Applications where work is done frequently
- Commercial and military aerospace
- Aircraft power and signal
- Avionics and instrumentation
- IFEC and seating
- Communications
- Rotorcrafts and helicopters
- Naval and shipboards
- Space
- Unmanned aerial vehicles (UAVs)
Additional Resources
Inilathala: 2024-02-05
| Na-update: 2024-07-24