Phoenix Contact IPD Distribution Boards

Phoenix Contact IPD Distribution Boards offer a simple, safe, and tool-free solution for power distribution in demanding installation environments. These boards feature H and Y distributors and a secure bayonet fast‑locking system that ensures reliable installation even in tight or challenging conditions. The IPD distribution boards support 3‑ and 5‑position connectors with conductor cross-sections up to 2.5mm², making them suitable for widely distributed building and industrial power networks. The robust construction provides high environmental protection ratings of IP66, IP68, and IP69K, ensuring long-term durability in harsh or outdoor environments. The IPD boards are ideal for applications requiring safe and efficient branching of power lines across infrastructure and industrial systems.

Features

  • H and Y distributors
  • 3- and 5-position versions
  • Bayonet fast-locking system
  • Tool-free and plug-in connection
  • 500V voltage
  • Up to 20A of current rating
  • Connector for conductor cross-sections up to 2.5mm²
  • IP66, IP68, and IP69K degree of protections
  • Reliable use outdoors and in wet areas due to the high degree of protection

Applications

  • Buildings
  • Infrastructure facilities

IPD Distributors for Electrical Installations

Phoenix Contact IPD Distribution Boards
View Results ( 4 ) Page
Numero ng Piyesa Datasheet Rating ng Current Rating ng Voltage Dami ng Contact Mekanismong Nagla-lock Haba Lapad Taas Isitilo ng Mounting Istilo ng Shell RoHS - Mouser
1499528 1499528 Datasheet 20 A 500 VAC/DC 2 Contact + PE Push-Lock 93 mm 48 mm 63 mm Screw Straight Y
1499531 1499531 Datasheet 17.5 A 600 VAC/DC 4 Contact + PE Push-Pull 125 mm 54 mm 63 mm Screw Straight Y
1499529 1499529 Datasheet 20 A 500 VAC/DC 2 Contact + PE Push-Lock 72 mm 48 mm 63 mm Screw Straight Y
1499533 1499533 Datasheet 17.5 A 600 VAC/DC 4 Contact + PE Push-Pull 97 mm 54 mm 63 mm Screw Straight Y
Inilathala: 2026-01-16 | Na-update: 2026-02-02