Amphenol Anytek XD+OP Pitch Plug & Pin-Strip Connectors

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.

Features

  • Push-in connection enables quick, tool-free wiring, and easy maintenance
  • Pluggable and cost-effective: plug-and-pin-strip terminal design allows fast field mating and convenient installation
  • Faster wiring: conductors can be directly inserted without tightening screws, reducing installation time
  • Easier disconnection: the integrated orange release button allows quick and safe cable removal using a simple press action

Applications

  • Building automation systems
Amphenol Anytek XD+OP Pitch Plug & Pin-Strip Connectors
Inilathala: 2025-12-03 | Na-update: 2026-01-19