TE Connectivity VAL-U-LOK PLUS Connectors
TE Connectivity's (TE) VAL-U-LOK PLUS Connectors deliver secure power connections while supporting simpler sourcing and assembly processes. TE's VAL-U-LOK PLUS Connectors come with the reliability of terminal position assurance (TPA) devices. This TPA feature allows manufacturers to secure their connections with fewer part numbers than similar connectors. Assembly with VAL-U-LOK PLUS connectors is easy. The devices feature an embedded TPA that does not require an insertion step. The connectors also feature a robust anti-snag latch that prevents wire entanglement. VAL-U-LOK PLUS connectors are designed to mate with existing VAL-U-LOK products and similar 4.20mm pitch connectors.Features
- 4.20mm centerline housing accepting 26AWG to 18AWG wires
- 600VAC voltage rating
- One size fits all integrated TPA device
- Standard or high conductivity terminals for 9A or 11A maximum current ratings
- Single- and dual-row versions available in 2 to 6 positions
- 3 to 5 single row
- 2, 4, or 6 dual row
- Available for wire-to-wire, wire-to-board, and wire-to-panel systems
- Retro-fit with existing VAL-U-LOK products as well as similar 4.20mm pitch connectors
- Robust single latch and anti-snagging feature to prevent wire entanglement
- Meets UL 94V-0 and IEC 60335-1 glow wire test (GWT) flammability standard
Applications
- Industrial refrigeration
- Industrial controls
- Industrial machinery
- Motor applications
- HVAC
- Major home appliances
- Lighting
- Security systems
Additional Resource
Inilathala: 2023-07-18
| Na-update: 2023-07-25