HARTING Han® Q Push-In Inserts

HARTING Han® Q Push-In Inserts offer a fast and reliable connection due to the push-in terminal, ensuring high-quality and robust contact. Han Q 5/0, Han Q 7/0, and the Han Q 8/0 are introduced, featuring a Han Q interface that is compatible with existing crimp and QuickLock® variants. Specifications include a 4kV to 6kV impulse voltage range, >500 mating cycles, up to 14AWG tolerance, and a protection rating of up to IP69k. HARTING Han Q Push-In Inserts are suitable for control cabinets, power supplies, conveyors, injection molding, and metal working.

Features

  • Push-in terminal
  • Fast and reliable connection
  • Coding terminal
  • Han Q interface
  • Compatible with existing crimp and QuickLock variants

Applications

  • Distribution boxes
  • Control cabinets
  • Power supplies
  • Conveyors
  • Injection molding
  • Metal working

Specifications

  • Up to 14AWG
  • 4kV to 6kV impulse voltage range
  • Solid, stranded, or ferruled wires
  • >500 mating cycles
  • Up to IP69k protection
  • -40°C to +125°C operating temperature range
  • Cat. 2 shock and vibration
  • Meets IEC 60664-1 standards
  • Meets IEC 61984 standards

Videos

Inilathala: 2025-01-30 | Na-update: 2025-02-25