Phoenix Contact Sockets with USB Interfaces
Phoenix Contact Sockets with USB Interfaces feature a pin connector pattern with additional USB-A and USB-C interfaces. These sockets are quick and easy to install with push-in connection technology. The sockets with USB interfaces are a ready-to-use power supply for external devices during maintenance and servicing. These devices offer a safe USB power supply and fast charging with 15W USB power. The sockets conserve energy with a high efficiency of the USB interface in both no-load and partial-load operations. These sockets are ideal for DIN rail mounting or direct mounting via screw.
Features
- Germany / USA pin connector pattern
- 16A, 250V / 15A, 125V
- USB-A and USB-C USB interfaces
- 5V, 3A (total) USB values and DOE Level IV efficiency
- Push-in / screw connection method
- 0.2mm² to 4mm² / 24 AWG to 12 AWG conductor cross-section
- LED display for USA types
- Conforms with relevant safety standards
- Ready-to-use power supply for external devices during maintenance and servicing
- Safe USB power supply and fast charging with 15W USB power
- Energy savings with a particularly high efficiency of the USB interface in no-load and partial-load operation
- Flexible mounting DIN rail mounting, or direct mounting via screw
- Quick and easy installation with push-in connection technology
Inilathala: 2026-01-13
| Na-update: 2026-01-20