TE Connectivity Power Double Lock Multi-Load Connectors
TE Connectivity's (TE) Power Double Lock Multi-Load Connectors with Foaming Protection offer an efficient solution to help protect manufacturers against foaming leakage. Reliable foaming protection through gasket and wire seals effectively helps prevent foaming leakage. TE Power Double Lock Multi-Load Connectors help ensure safety by complying with the IEC 60335 standard of 3mm insulation spacing. Simplified assembly with easy-to-install components reduces production time. The robust electrical connections feature an error- and scoop-resistant design with terminal position assurance (TPA). Applications include refrigerators, car refrigerators, freezers, air-conditioners, washing machines, and ovens.Features
- Gasket and wire seals provide protection to effectively help prevent foaming leakage
- Error-minimizing design helps prevent terminal half-mating and housing mismating
- Multiple configurations are available for a flexible and compact design
- Scoop-resistant design helps prevent terminal damage caused by stubbing
- Terminal position assurance (TPA) helps secure the terminal in the correct position and fix the wire seal
- Meets IEC60335 standard for 3mm insulation between contact and panel cut-out
- Meets UL 94V-0 flammability standard and a Glow Wire Test (GWT) rating of +750°C
Applications
- Refrigerators
- Freezers
- Car refrigerators
- Washing machines
- Ovens
- Air-conditioners
Specifications
- 10A maximum current
- 250V rated voltage
- -55°C to +105°C operating temperature range
- 5mm centerline
- Copper alloy contacts
- Positions
- Two to four (single-row)
- Four to nine (dual-row)
- 24AWG to 16AWG wire size
Additional Resources
Mechanical Drawing
Inilathala: 2025-08-13
| Na-update: 2025-08-20