GCT Fixed Wire-to-Board Terminal Blocks

GCT Fixed Wire-to-Board Terminal Blocks feature either a wire protector or rising clamp design and four pitch options: 2.54mm, 3.5mm, 5mm, and 5.08mm. These terminal blocks offer durable stainless steel screws and are UL approved per No. E543462 standards. Specifications include a current range of 6A to 10A, 300VAC maximum voltage rating, and 2 to 24 contacts. The clamp mechanisms ensure a secure connection by firmly gripping the wire and minimizing the risk of loose connections, ensuring consistent electrical contact. Additionally, these terminal blocks accommodate a wide range of wire gauges, making them suitable for diverse applications. GCT Fixed Wire-to-Board Terminal Blocks are specially designed to provide superior performance, reliability, and safety for industrial and electronic applications.

Features

  • Stainless steel screws
  • Excellent performance
  • High reliability
  • Secure connection
  • Versatile wire size accommodations
  • User-friendly
  • Reusability
  • Consistent pressure
  • Vibration protection

Applications

  • Instrumentation
  • Industrial controls
  • Power supplies

Specifications

  • 2.54mm, 3.5mm, 5mm, and 5.08mm pitch options
  • Wire protector or rising clamp design
  • 6A to 16A current rating
  • 150VAC to 300VAC voltage range
  • 30AWG to 12AWG wire range
  • UL No. E543462 standards
  • Profile
    • 8.5mm (TAD05 and TBC05)
    • 12.7mm (TAH05)
    • 9.47mm (TBD05)
    • 18mm (TBJ05)

Product Overview

Infographic - GCT Fixed Wire-to-Board Terminal Blocks
Inilathala: 2025-04-03 | Na-update: 2025-07-09