Phoenix Contact MINI Analog Pro Ex Signal Conditioning Modules
Phoenix Contact MINI Analog Pro Ex Signal Conditioning Modules are mini-style 6.2mm analog signal conditioners with added energy limitation and dissipation. These Phoenix Contact modules offer isolation, conversion, filtering, and amplification. The devices can also be used for electrical circuits going into hazardous areas. The MINI Analog Pro Ex is designed and documented for functional safety up to SIL 3, 1oo1 (safety voting logic). The MINI Analog Pro Ex provides explosion protection for all zones/substance groups guaranteed by international approvals, an extended temperature range, and a documented altitude operating range of up to 5000m.Features
- Pluggable, angled 6.2mm housing for quick and easy wiring
- Integrated current loop test points for quick troubleshooting without the extra need for disconnect terminal blocks
- Optional T-bus power bridging system reduces wiring and enclosure clutter
- Error indication via the fault monitoring module provides added automation
- Optional V8 protocol adapters connect hazardous location signals directly to a user's network, reducing hardware and wiring
Applications
- Hydrogen production and usage
- Commercial gas operations
- Butane
- Propane
- Acetylene
- Methane-producing facilities
- Wastewater
- Landfills
- Agricultural dust-producing plants
- Corn
- Wheat
- Sugar
- Alcohol production, packaging, handling, and storage facilities
- Manufacturing where flammable dusts and cleaning solutions are found
Specifications
- SIL 3, 1oo1 (safety voting logic) functional safety
- Up to 5000m altitude operating range
- Explosion protection for all zones and substance groups
- Used in hazardous locations
- Division 1 and Zones 0 and 1
- Division 2 and Zone 2
- -40°C to +70°C operating temperature range
International Ex Approvals & Rugged Performance
Inilathala: 2025-08-04
| Na-update: 2025-08-20