GCT USB4215/USB4081 USB Type-C Short-Body Receptacles
GCT USB4215 and USB4081 USB Type-C Short-Body Receptacles feature 16-pin and 24-pin SMT receptacles with a reduced body length to minimize PCB space. The USB4215 receptacle is 6.5mm long, and the USB4081 receptacle is 7.05mm long. The receptacles provide four shell stakes for excellent PCB retention and are compatible with standard USB-C cable assemblies or male connectors. The GCT USB4215 and USB4081 USB Type-C Short-Body Receptacles are rated to 240W for USB power delivery applications. The receptacles are ideal for other electronic applications, including audio equipment, EPOS, digital signage, alarm/security systems, and gaming controllers.Features
- Top mount, horizontal SMT configuration
- 24-pin USB-C supports USB 3.2 Gen 2 standard (USB4081)
- 16-pin USB-C supports USB 2.0 standard (USB4215)
- Two reduced body lengths (6.5mm and 7.05mm)
- 240W power rating
- 20,000 mating cycle rating
- 4-off T/H shell stakes for PCB retention
- Compatible with standard USB-C cable assemblies or male (plug) connectors
Applications
- Portable electronics
- Audio equipment
- EPOS
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Product Overview
Inilathala: 2024-07-17
| Na-update: 2025-03-03