HARTING Han-Modular® Domino USB-C® Modules

HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.

Features

  • Domino form factor
    • Up to 30% space savings compared to equivalent data modules
    • Increased connection density
  • Type-C interface
    • Up to 20Gb/s data transfer
    • Standardized interface
    • Quality data transmission
  • Patch cable-compatible assembly
    • Easy and quick assembly
    • Fast installation times
    • Increased cost-effectiveness

Applications

  • Machine and system monitoring
  • Human-machine interfaces (HMIs)
  • Railway
  • Robotics
  • Energy
  • Control panels

Specifications

  • Fully compatible with modular portfolio
  • USB Type-C interface
  • 40°C to +85°C operating temperature range
  • Up to 20Gbit/s transmission
  • USB 3.2 Gen 2x2
  • 20VDC / 5A (100W) USB power delivery
  • >500 mating cycles
  • Cat. 1B vibration according to IEC 61373
  • Cat. 1B shock according to IEC61373
Inilathala: 2025-09-23 | Na-update: 2025-09-30