Weidmuller WM4C UL Photovoltaic Connectors
Weidmuller WM4C UL Photovoltaic (PV) Connectors provide a reliable, long-lasting connection and increase operational efficiency in PV systems. The WM4C series includes an anti-tampering locking mechanism to ensure a secure connection and prevent power loss from the panels. These Weidmuller connectors are rated up to 1500VDC and ideal for cable coupling or panel receptacle applications.
Features
- One crimp contact for 4mm2 and 6mm2 cables
- Up to 1500VDC voltage rating
- Up to IP67 weather-proof rating
- UL and CSA approval assures safe and reliable connection
- Robust crimp connection ensures no power is lost from panels
- Anti-tampering locking mechanism prevents accidental damage and reduces downtime
- Coupling connectors and panel receptacles for use in a variety of applications
Applications
- PV systems
- Cable coupling
- Panel receptacles
Additional Resources
Accessory
Inilathala: 2026-01-23
| Na-update: 2026-02-02