CONXALL Mil-E-Qual® Connectors
CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.Features
- Lighter-weight plastic equivalent to MIL-C-5015 metal connectors
- Up to 37 contacts in size #12 and #16
- UV inhibitors for protection from the sun
Applications
- Lighting
- GPS/Data acquisition
- Medical
- Safety and security
- Communications
- Instrumentation
- Industrial
- Marine
Videos
Connector Assemblies
Connector Dimensions
Inilathala: 2011-09-28
| Na-update: 2022-03-11