Cornell Dubilier / Knowles BLC DC-Link Capacitors
Cornell Dubilier / Knowles (CDE) BLC DC-Link Capacitors are designed for medium power inverter systems in applications such as wind and solar energy, electric vehicles, motor drives, UPS systems, and more. These polypropylene board-mount capacitors offer high energy density and self-healing properties. The series offers a capacitance range from 8µF to 55µF and a voltage range from 700VDC to 1100VDC. Cornell Dubilier BLC DC-Link Capacitors utilize advanced metallized film technology for long life and high reliability as well as combine high capacitance and high ripple current capability.Features
- High capacitance
- High ripple current (up to 36A)
- Long life (demonstrable 25-year life under typical operating conditions)
- Low ESR
- Self-healing
- -45°C to +85°C operating temperature range
- RoHS compliant
Applications
- Medium power inverters
- Wind and solar energy
- Electrical vehicles
- Motor drives
- UPS systems
Inilathala: 2013-04-24
| Na-update: 2025-08-10