Cosel KH DIN Rail Power Supplies

Cosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.

Features

  • Common
    • For DIN (35mm) rail products
    • Wide operating ambient temperature range
    • I/O terminal has 2 types - Euro style and barrier-blocks style
    • Built-in overcurrent protection, overvoltage protection circuits
  • KHEA30F/60F/90F and KHNA30F/60F/90F
    • Low power consumption at no load
    • Complies with SEMI F-47(Derating is required)
  • KHEA120F/240F/480F and KHNA120F/240F/480F
    • Built-in remote ON/OFF
    • Built-in signal output for confirming output voltage
    • Complies with SEMI F-47
Inilathala: 2014-06-02 | Na-update: 2022-03-11