Cosel HFA AC-DC Power Supplies
Cosel HFA AC-DC Power Supplies offer a low-profile design, wide input voltage range of 180VAC to 528VAC, and high efficiency of 94%. The low-profile design fits into the vertical space of a 1U rack unit, providing an advantage in applications where space is at a premium, allowing easier integration into compact machines. These 3-phase, 3-wire power supplies are optimized for industrial equipment such as semiconductor manufacturing, laser processing machines, and robotics. HFA series power supplies address worldwide applications and 3-phase delta or 3-phase star networks. Cosel HFA AC-DC Power Supplies feature built-in alarms, ORING MOSFET, and AUX power of 12V/1A.Features
- Low profile meets 1U height
- Built-in AUX power
- Parallel operation/N+1 parallel redundancy operation
- Built-in alarms
- Built-in ORING MOSFET
Specifications
- Complies with SEMI F47
- 12V/1A AUX power
- Up to 94% efficiency
- 48VDC or 65VDC output ratings
- 180VAC to 528VAC input voltage range
- -10°C to +70°C operating temperature range
- 110mm x 41mm x 468mm dimensions
Additional Resources
Inilathala: 2024-06-20
| Na-update: 2024-07-09