Crouzet Syr-Line BxxR 17.5mm Analog Timers

Crouzet Control Syr-Line BxxR 17.5mm Analog Timers are high power 6A timers with a double output of 8A and LED status indicators. This series offers the possibility of an external load connection in parallel to the control input. Crouzet Syr-Line BxxR Timers are 3-wire PNP sensor compatible.

Features

  • High Power 1 x 16A
    • Greater capacity to withstand surge or inrush current than standard timers due to higher current capacity
    • Offers special functions Latching (Alternating)(TL) and Delayed Latching (Alternating)(Tt) allowing the output relay with a voltage signal to be turned on and off
  • Double Output 2 x 8A
    • Instantaneous or timed relay in a slim package
    • Instantaneous option
    • Timed option
  • Program the timer to work from as little as 0.5 seconds delay to as long as a 10-day delay (240 hours)
  • Mono or Multi-function
    • Select between a multifunction version with the 12 most popular functions or a monofunction version ON-Delay or Repeat-Cycle
  • International certifications
    • Compliant with the highest standards, Syr-Line 17.5mm timers are CULus, CE, RoHS, and CCC certified

Dimensions

Crouzet Syr-Line BxxR 17.5mm Analog Timers
Inilathala: 2017-05-31 | Na-update: 2022-05-16