Crowd Supply ALio Proto Boards

Crowd Supply ALio Proto Boards are designed to build prototypes containing SMD and through-hole components without using an extra breakout board. These boards incorporate a double-layer BUS for wire-free connections, micro-SD/SD card breakout, and a 2-in-1 micro-USB/mini-USB pad that makes project powering and connecting easy. The ALio proto boards are available in ALio Basic, ALio Embedded, and ALio Arduino variants that fit all SOIC, SOP, and SO type ICs.

The ALio Basic is a standard protoboard designed for wide-area prototyping. This board can combine SMD and PTH components without any additional breakout board. With an extra 1.1mm pitch pad, the micro-SD/min-SD or any SMD socket can be easily attached.

The ALio Embedded is designed for prototyping that includes microcontrollers or needs a large prototyping area. With an extra SPI pad, micro-USB/mini-USB pad, and extra 1.1mm pitch pad, prototyping microcontroller on a protoboard is much simpler.

The ALio Arduino is designed for prototyping that includes microcontrollers. This board consists of an extra SPI pad, micro-USB/mini-USB pad, and an extra 1.1mm pitch pad. With this version, the Arduino board or Arduino-custom-shield can be easily built.

Features

  • Fits SMD and PTH components at the same time
  • Includes a double-layer BUS for wire-free connections
  • Includes a micro-SD/SD card breakout or any general SMD sockets
  • Includes a 2-in-1 micro-USB and mini-USB pad for ALio Embedded and Arduino boards
  • Includes an SPI break-out pad (optional)
  • Open source design
  • Large prototyping area
  • Fits all SOIC, SOP, and SO-type ICS

ALio Board Comparison

Crowd Supply ALio Proto Boards

Videos

Inilathala: 2018-09-25 | Na-update: 2024-09-26