Crystek Corporation 12GHz Hand Formable .086" Coax Cables
Crystek Corporation 12GHz Hand Formable .086" Coax Cables are SMA male to male, straight to straight, 50Ω, bendable coaxial cables. Featuring a silverplated copper-clad steel wire center conductor and inner shielding of SS (spiral strip silver-plated copper), the outer braid is 100% covered by tin-soaked copper braid. These Crystek 12GHz Hand Formable .086" Coax Cables are available in lengths of 3, 4, 5, and 6".Features
- Silver-plated copper-clad steel wire center conductor
- Tin-soaked copper braid, 100% coverage outer braid
- PTFE (Polytetrafluoroethylene) dielectric insulation
- 0.086” (2.2mm) cable outer diameter
- Gold-plated brass connectors
- Gold-plated brass center pin
- -40°C to +85°C operating temperature
- Minimum Bend Radius
- 0.24” (6mm) single bend
- 0.99” (25mm) multiple bends
Inilathala: 2010-12-09
| Na-update: 2022-03-11