CTS Electronic Components 292 20mm Optical Ring Encoders
CTS Electronic Components 292 20mm Optical Ring Encoders provide a reliable and durable solution to applications that require extended rotational life where traditional mechanical contacting designs fall short. The hollow shaft design allows the engineer to integrate an additional push switch or LED in the center of the unit. Power options allow for use in standard or energy-efficient circuits. The integrated Schmitt trigger and pull-up resistor reduce the number of components required when adding an encoder to a circuit. These CTS Electronic Components 292 Optical Ring Encoders come in a 20mm diameter package and operate over a -10°C to +85°C operating temperature range.Features
- 20mm diameter package
- 3 million cycles rotational life (1 million cycles with detent)
- 24PPR resolution
- -10°C to +85°C operating temperature range
- 3.3VDC and 5VDC power options
- Integrated Schmitt trigger and pull-up resistor
Applications
- Medical diagnostic equipment
- Industrial automation controls
- Infotainment controls
- Automotive heating, ventilation, and air-conditioning (HVAC) controls
- Professional audio and lighting equipment
Electric Circuit and Waveform
Inilathala: 2020-04-02
| Na-update: 2024-04-12