CTS Electronic Components SA Automotive Crystal Resonators

CTS Electronic Components SA Automotive Crystal Resonators are designed for automotive, industrial, medical, and commercial military/aerospace applications requiring wide operating temperature ranges (-40°C or -55°C to +125°C). Each crystal platform is AEC-Q200 qualified and manufactured on TS16949-certified production lines with PPAP compliance. The SA series features a fundamental or third overtone crystal design with frequencies ranging from 8MHz to 160MHz and ±10ppm to ±50ppm tolerance @ +25°C. The ceramic surface-mount package sizes include 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, and 3.2mm x 2.5mm.

CTS SA automotive-grade crystal resonators deliver excellent stability performance. This makes them ideal for fanless applications such as the Internet of Things (IoT), industrial IoT, telecommunication infrastructure, networking, servers, test and measurement, and medical diagnostic equipment.

Features

  • TS16949 certified
  • AEC-Q200 qualified
  • PPAP compliant
  • Fundamental or third overtone crystal design
  • Small ceramic surface-mount package
  • Low ESR ranges
  • Tape and reel packaging

Applications

  • Automotive electronics
  • Mobile multimedia
  • IoT and industrial IoT
  • Microcontrollers and FPGAs
  • Wireless communication
  • Infotainment
  • Car navigation systems
  • Ethernet/GbE/SyncE
  • Commercial military/aerospace
  • Medical electronics
  • Energy industry
  • Test and measurement

Specifications

  • SA164: 24MHz to 60MHz, 1.6mm x 1.2mm
  • SA204: 16MHz to 96MHz, 2.0mm x 1.6mm
  • SA254: 12MHz to 80MHz, 2.5mm x 2.0mm
  • SA324: 8MHz to 160MHz, 3.2mm x 2.5mm
  • ±10ppm to ±50ppm tolerance @ +25°C
  • ±15ppm to ±150ppm stability options
  • -40°C or -55°C to +125°C operating temperature range
Inilathala: 2020-05-19 | Na-update: 2024-04-12