Same Sky Screwless Terminal Blocks
Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.
Features
- 1 to 24 pole count
- Mounting-angle orientation options
- Horizontal with board
- Vertical with board
- 45° with board
- Interlocking (side)
- Multiple colors available
- TBL-KIT-001 kit includes 3 pieces: TBL-0014-750, TBL-0015-750, and TBL-0016-1000 (kit datasheet)
- UL and CE safety certified
- Pitch
- 2.54mm
- 3.5mm
- 3.81mm
- 5mm
- 5.08mm
- 10mm
- 15mm
Specifications
- 1250VAC, 1300VAC, 1600VAC, 2000VAC, or 2200VAC withstanding voltage
- 2500V, 4000V, or 8000V surge voltage
- 20mΩ contact resistance
- 26AWG to 4AWG
- 500MΩ insulation resistance
- UL 94V-0 flammability rating
- -40°C to +130°C operating temperature range
Videos
Inilathala: 2019-06-18
| Na-update: 2026-02-24