CUI Inc DQC30 DC-DC Converters

CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.

Features

  • Protections
    • Overvoltage
    • Input undervoltage lockout
    • Short circuit
    • Overtemperature
  • Single/dual regulated output
  • Remote on/off control
  • Output trim
  • No tantalum capacitors

Applications

  • Factory automation
  • Industrial control
  • EV charging
  • Telecom

Specifications

  • Up to 30W isolated output
  • 5000m altitude operation
  • Certified to IEC/EN 62368-1
  • Up to 90% efficiency
  • 2A to 4A maximum input current range
  • Chassis and DIN-rail mount options
  • -40°C to +100°C operating temperature range, with derating

Chassis Mount Dimensions

Mechanical Drawing - CUI Inc DQC30 DC-DC Converters

DIN-Rail Mount Dimensions

Mechanical Drawing - CUI Inc DQC30 DC-DC Converters
Inilathala: 2025-01-06 | Na-update: 2025-01-23