CUI Inc PQMCE1-S 1W DC-DC Converters
CUI Inc PQMCE1-S 1W DC-DC Converters are compact, regulated converters that provide 1W output power and 1500VDC isolation over a wide -40°C to +85°C operating temperature range. These DC-DC converters feature 1:1 input and continuous short-circuit protection. The PQMCE1-S series provides a rugged, IEC 62368-1-certified solution for a variety of industrial, test and measurement, and telecommunications applications. CUI Inc PQMCE1-S 1W DC-DC Converters offer up to 73% efficiency and require no heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.Features
- Compact SIP package
- Continuous short-circuit protection
- No-load input current as low as 5mA
- High efficiency up to 73%
- UL 62368 / EN 62368 / IEC 62368 approvals
Applications
- Industrial
- Test and measurement
- Telecommunications
Specifications
- 19.65mm x 6mm x 10.16mm dimensions (L x W x H)
- 1W isolated output
- 1500VDC isolation
- -40°C to +85°C operating temperature range
Inilathala: 2020-03-18
| Na-update: 2024-04-15