CUI Inc PTP20 DC-DC Converters

CUI Inc PTP20 DC-DC Converters are 20W isolated medical DC-DC converters offering 7000VDC isolation with a 2:1 input voltage range. CUI Inc PTP20 DC-DC Converters are housed in an encapsulated, board-mountable package. These medical-grade devices carry an extended temperature range of -40 to +100°C, making them reliable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.

Features

  • 20W continuous power
  • 2:1 input range (9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC)
  • 5000VAC/7000VDC isolation
  • Output over-current, short-circuit, and undervoltage lockout (UVLO) protections
  • Certified to IEC/EN 60601-1, 2xMOPP
  • EN 55011 Class A without external components
  • Medical-grade
  • -40°C to +100°C operating temperature range

Applications

  • Medical instrumentation
  • Low-power consumer electronics
  • Industrial equipment

Specifications

  • Up to 90% efficiency
  • 50.8mm length x 25.4mm width x 12mm height
  • 60mVp-p or 120mVp-p maximum ripple and noise
  • 5VDC to 24VDC output voltage
Inilathala: 2024-08-09 | Na-update: 2024-08-20