CUI Inc SDI160-U AC-DC Power Supplies

CUI Inc SDI160-U AC-DC Power Supplies are 160W external adapters designed to the EN 62368 standard and meet Level VI and CoC Tier 2 efficiency. The series features 100VAC to 240VAC universal input and single regulated outputs. CUI Inc SDI160-U Power Supplies provide overvoltage and short circuit protections as well as power factor correction (PFC).

Features

  • Meets Level VI and CoC Tier 2 efficiency
  • Up to 160W power
  • Universal input (100VAC to 240VAC)
  • Single regulated outputs
  • Overvoltage and short-circuit protections
  • Meets UL/cUL 62368 and EN 62368
  • PFC function

Specifications

  • 12VDC to 56VDC output voltage
  • 2.86A to 12.5A maximum output current
  • 120mVp-p to 560mVp-p maximum ripple and noise
Inilathala: 2020-10-12 | Na-update: 2024-04-18