CUI Inc VGS-150E & VOF-150E Internal Power Supplies

CUI Inc VGS-150E and VOF-150E Internal Power Supplies are part of a family of enclosed AC-DC power supplies ideal for ITE applications. These power supplies feature a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency range, 2A current at 115VAC/50Hz, and 150W maximum output power. The VGS-150E and VOF-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 62368-1 certified and comply with RoHS. The VGS-150E and VOF-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit, overvoltage, and overvoltage protection.

Features

  • Power:
    • 100W with natural convection
    • 150W with forced air cooling
  • Protections:
    • Short-circuit protection
    • Over-power protection
    • Overvoltage protection
    • Over-temperature protection
  • 3” x 2” compact size, industrial design
  • IEC/EN/UL 62368-1 certified
  • Main output power ON LED indicators
  • Low no-load power consumption (<0.150W)
  • Chassis mounting
  • -20°C to 70°C (with derating) operating temperature range

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • 2A current at 115VAC/50Hz
  • 100A inrush current at 230VAC, cold start
  • 10ms hold-up time
  • 10% to full load deviation recovery time <20mS 10% max transient response
  • RoHS compliant

Temperature Derating Curve

Performance Graph - CUI Inc VGS-150E & VOF-150E Internal  Power Supplies

Dimension Diagram

Mechanical Drawing - CUI Inc VGS-150E & VOF-150E Internal  Power Supplies
Inilathala: 2025-08-18 | Na-update: 2025-12-15