CUI Inc PQA100-O DC-DC Converters

CUI Inc PQA100-O DC-DC Converters offer a 100W isolated output rating, 2:1 input range, and a -40°C to +100°C operating temperature range. These converters feature numerous protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. PQA100-O converters are EN/BS EN 62368 certified, offer remote on/off control, and have industry-standard DOSA 1/8 brick construction. CUI Inc PQA100-O DC-DC Converters are rugged power solutions for various industrial, test and measurement, and telecommunication applications.

Features

  • Industry-standard DOSA 1/8 brick
  • Remote on/off control
  • Overcurrent protection
  • Input undervoltage protection
  • Overvoltage protection
  • Output short-circuit protection

Applications

  • Industrial
  • Test and measurement
  • Telecommunication

Specifications

  • 100W isolated output
  • 2:1 input range
  • 36VDC to 75VDC voltage range
  • -40°C to +100°C operating temperature range
  • EN/BS EN 62368 certified
  • 20A maximum output current
  • Up to 93% efficiency
Inilathala: 2024-01-18 | Na-update: 2024-01-25