CUI Inc PRQ3W 3W Dual-Output DC-DC Converters

CUI Inc PRQ3W 3W Dual-Output DC-DC Converters offer 3W of output power and a wide -40°C to +85°C temperature range in a SIP package. Additional features include an ultra-wide 4:1 input range, 3kVDC isolation, and continuous short circuit, overcurrent, and input undervoltage protections. These performance features allow the PRQ3W series to serve as an ideal rugged low-power solution for sensitive applications. CUI Inc PRQ3W 3W Dual-Output DC-DC Converters are ideal for medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote control systems.

Features

  • Ultra-wide 4:1 input range (18VDC to 75VDC) 
  • Dual positive output with asymmetrical options
  • Input undervoltage, output short-circuit, and overcurrent protections
  • 3000VDC isolation
  • -40°C to +85°C operating temperature range
  • EN 62368 approved

Applications

  • Medical equipment
  • Hybrid module systems
  • Datacom
  • Telecom
  • Distributed power supply systems
  • Remote control systems

Application Circuit

Application Circuit Diagram - CUI Inc PRQ3W 3W Dual-Output DC-DC Converters

Videos

Inilathala: 2020-06-08 | Na-update: 2024-04-15