CUI Inc SDI150 AC-DC Power Supplies

CUI Inc SDI150 AC-DC Power Supplies provide 150W power and single regulated output. The series meets Level VI and CoC Tier 2 efficiency standards and operates at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI150 AC-DC Power Supplies include overvoltage (OVP) and short-circuit (SCP) protection.

Features

  • 150W power
  • Level VI and CoC Tier 2 efficiency
  • Single regulated outputs
  • 90VAC to 264VAC universal input
  • OVP and SCP
  • UL/cUL, GS, CE, PSE safety approvals
  • -30°C to +65°C operating temperature range

Mechanical Dimensions

Mechanical Drawing - CUI Inc SDI150 AC-DC Power Supplies

AC Cord Dimensions

Mechanical Drawing - CUI Inc SDI150 AC-DC Power Supplies
Inilathala: 2019-05-26 | Na-update: 2023-09-22