CUI Inc SWM Medical Wall Plug Power Adapters

CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC. These SWM adapters feature input-to-output isolation of 4000VAC with output voltage options from 5VDC to 48VDC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.

Features

  • High efficiency
  • Class II construction
  • 6W, 12W, and 30W options available
  • Operate at the universal input voltage range
  • 4000VAC input-to-output isolation
  • 5VDC to 48VDC output voltage options
  • DC cord and USB inlet options available
  • Available with North American or European input blades
Inilathala: 2017-08-01 | Na-update: 2022-06-09