CUI Inc
Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
Mga Tampok na Produkto ng CUI Inc
DDP1-D DC-DC Converters
Offers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.
SDM100G External AC-DC Power Supplies
100W AC‑DC desktop power supplies designed for medical-grade applications with USB‑C PD capability.
PSK-10G/PSKM-10G AC-DC Power Supplies
Support 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption.
PTM1-S 1W Medical DC-DC Converters
1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range.