Dailywell PFH Pushbutton Switches
Dailywell PFH Pushbutton Switches are engineered to deliver robust performance in demanding environments. The Dailywell PFH has a maximum current/voltage rating of 5A at 28VDC over 25,000 cycles, ensuring reliable operation under rigorous conditions. Featuring an initial contact resistance of 50mΩ max. and an insulation resistance of 1GΩ minimum at 500VDC, the switches guarantee secure electrical connections.Features
- Maximum current/voltage rating of 5A at 28VDC over 25,000 cycles
- Initial contact resistance of 50mΩ max. and an insulation resistance of 1GΩ min. at 500VDC
- Total travel of 1.8mm and an operating force of 8N±2N, providing tactile feedback and precise control
- Mechanical life of 1,000,000 cycles and withstand temperatures ranging from -40°C to 85°C
- IP68 rating for ingress protection and capable of withstanding 0.5Nm torque applied to the nut
Inilathala: 2024-06-25
| Na-update: 2024-07-21