Dailywell PMD Pushbutton Switches
Dailywell PMD Pushbutton Switches are engineered to deliver reliability and performance in diverse applications. The Dailywell PMD switches have a robust design rated at 2A 24VDC. These switches are built to endure rigorous conditions, boasting an electrical life of a minimum of 10,000 cycles and a mechanical life of 1 million. The switches feature excellent insulation resistance of 100MΩ minimum at 500VDC and dielectric strength of 500VRMS at sea level, ensuring safe operation.Features
- Design rated at 2A 24VDC
- Electrical life of a minimum of 10,000 cycles and a mechanical life of 1 million cycles
- Excellent insulation resistance of 100MΩ minimum at 500VDC and dielectric strength of 500VRMS at sea level
- Maintain low contact resistance of 100mΩ maximum at 1A/12VDC (initial value), crucial for consistent electrical conductivity
- Operating seamlessly within a temperature range of -20°C to +65°C
- Precise travel of 1.5mm±0.3mm and requires an operation pressure of 7N±2N
- Ingress protection rating of IP67 and a torque requirement of 0.5Nm to 1Nm maximum applied to the nut
Inilathala: 2024-06-25
| Na-update: 2024-07-21