Delta Electronics CliQ M Battery Module

Delta Electronics CliQ M Battery Module is designed to support 2x 12V, 7.2AH lead-acid batteries in series for 24V systems. This device includes a built-in battery voltage LED indicator to easily monitor the status while in operation. When the battery module is used together with CliQ M DC-UPS modules, users can also monitor the battery temperature to prevent the lead-acid battery from overcharging and overheating to extend battery life. Applications for Delta Electronics CliQ M Battery Module include industrial, factory, and machine automation.

Features

  • Anti-corrosion powder-coated chassis
  • Suitable for 7.2AH lead-acid battery
  • 2x 12V batteries in series
  • Built-in battery voltage LED indicator
  • Built-in battery overtemperature protection (needs to be used with the CliQ M DC-UPS modules)

Applications

  • Industrial automation
  • Factory automation
  • Machine automation

Specifications

  • 24VDC typical nominal voltage
  • 2.1A maximum charging current
  • 40A maximum discharging current
  • 7.2A output current

Videos

Inilathala: 2021-10-05 | Na-update: 2023-11-16