Delta Electronics MEA-160A Medical Adapters

Delta Electronics MEA-160A Medical Adapters are compact-size adapters with up to 93% efficiency, meeting DoE Level VI efficiency. These medical adapters operate at 85VAC to 264VAC universal AC input voltage range. The MEA-160A medical adapters feature a low touch current of <0.1mA normal and single fault. These adapters are certified according to EN 55011 for industrial, scientific, and medical radio-frequency equipment and meet EN 55032 for Information Technology Equipment (ITE) radio-frequency equipment. The MEA-160A adapters have medical approvals such as IEC 62368, CB certification, and CCC approval. These medical adapters are designed to be fully compliant with RoHS for environmental protection.

Features

  • Extreme compact size
  • Meet efficiency Level VI / VII and CoC Tier 2
  • Universal AC input range at 85VAC to 264VAC
  • Safety approvals to IEC 60601-1 and IEC 62368-1
  • Compliant with IEC 60601-1-2
  • Low touch current (<0.1mA normal and single fault)
  • 2 x MOPP isolation

Specifications

  • 100VAC to 240VAC nominal input voltage range
  • 50Hz to 60Hz nominal input frequency range
  • 47Hz to 63Hz input frequency range
  • 2.2A @100VAC, 1A @230VAC input current (maximum)
  • 89% average efficiency
  • 1200mm cable length
  • 65mm x 150mm x 32mm dimensions

Applications

  • Portable oxygen concentrators
  • Continuous Positive Airway Pressure (CPAP)
  • Patient monitoring systems
  • Blood pressure monitors

Block Diagram

Block Diagram - Delta Electronics MEA-160A Medical Adapters

Dimensions

Mechanical Drawing - Delta Electronics MEA-160A Medical Adapters
Inilathala: 2024-11-14 | Na-update: 2024-12-02