Design Gateway SDLink microSD FPGA Configuration Module
Design Gateway SDLink microSD FPGA Configuration Module is a high-speed FPGA configuration module that stores data on a microSD card. The SDLink can configure up to 8 FPGAs simultaneously and features hot-swap configuration. This allows for swapping configuration data without a system restart. The module uses SDLink software which is a friendly graphical user interface and can be obtained through a free download.Features
- Easy to update the circuit by swapping microSD
- Use standard card reader/writer for programming (Free download software)
- Configuration status LED
- Record configuration file name and time stamp on microSD for reference
- Very small / light (28mm x 23mm x 8mm, 10g)
- Swap configuration data without system restart
- RoHS compliance
- Reject microSD after configuration
- High-Speed Configuration
- 160Mbit/s maximum (parallel mode)
- 40Mbit/s maximum (serial mode)
- Adjustment function
- 4 steps configuration speed
- Additional delay time before configuration start
- Configures up to 8 FPGAs simultaneously
Overview
Videos
Inilathala: 2017-05-22
| Na-update: 2022-03-11