DFRobot 2-Channel Level Converter (12V to 3.3V)

DFRobot 2-Channel Level Converter (12V to 3.3V) is a level converter module with 2-channel optocoupler isolation. It features common anode/common cathode/differential signal inputs. The level shifter translates signal level from 12V to 3.3V and offers PNP output (NPN to PNP available). It can be used for signal isolation, PLC signal level conversion, NPN to PNP signal conversion, polarity conversion, signal level voltage conversion, and so on.

Features

  • PNP Output (NPN to PNP available)
  • Output Signal Level (12V to 3.3V)
  • Signal Photoelectric Isolation

Applications

  • Signal isolation
  • PLC signal level conversion
  • NPN to PNP signal conversion
  • Polarity conversion
  • Signal level voltage conversion

Wiring Diagram

DFRobot 2-Channel Level Converter (12V to 3.3V)
Inilathala: 2022-01-28 | Na-update: 2023-02-01