DFRobot DFR1095 UPS Expansion HAT
DFRobot DFR1095 UPS Expansion HAT is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows/Linux single board computer server. This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5mm x 2.5mm DC Jack (19V to 24V, ≥90W). The DFR1095 UPS operates with a 3.7V 18650 lithium-ion battery, a 2A charging current, and an operating temperature range of 0°C to 40℃. This UPS features 4 x 18650 lithium-ion batteries that power the LattePanda Sigma directly, eliminating the need for additional boost or buck conversion steps. The DFR1095 UPS is ideal for IoT systems, edge computing, and robotics applications.
Features
- Power supply interface:
- USB Type-C® PD protocol
- 20V voltage requirement
- 100W power requirement
- DC jack 5.5mm x 2.5mm
- 19V to 24V voltage requirement
- ≥90W power requirement
- 3.7V 18650 lithium-ion battery type
- 2A charging current
- Compatible with LattePanda sigma development boards
- 0°C to 40℃ operating temperature range
Applications
- IoT systems
- Edge computing
- Robotics
Hardware Overview
Kit Contents
- 1x LattePanda Sigma UPS
- 1x LattePanda Sigma UPS power cable
- 1x LattePanda Sigma UPS signal ribbon cable
- 1x Heatsink
- 1x Screw pack:
- 4x M3×30 single-head copper pillar
- 5x M3×6 screws
- 5x M3 nuts
Inilathala: 2026-02-16
| Na-update: 2026-02-20