DFRobot FireBeetle ESP8266 IoT MCU
DFRobot FireBeetle ESP8266 IoT MCU is a series of low-power-consumption development hardware designed for the Internet of Things (IoT). This development board combined IoT WiFi, TCP/IP, 32-bit MCU, and 10-bit ADC. The ESP8266 development board is integrated with multiple interfaces such as HSPI, UART, PWM, I2C, and I2S. This FireBeetle board comes with 16MB outer SPI flash memory and ESP8266 which is available for programs and firmware storage. The development board is compatible with Arduino IDE, which enables Firebeetle ESP8266 to lower the programming barrier. This Arduino IDE is implemented directly onto ESP8266 to reduce the difficulty of the operation and increase the stability of the board.Features
- Compatible with FireBeetle series
- Compatible with Arduino programming
- Built-in 32-bit Tensilica L106 MCU and 10-bit ADC
- Supports
- RTOS SDK in Linux
- Arduino IDE
- Micropython
- IEEE802.11 b/g/n WiFi (2.4GHz to 2.5GHz)
- TCP / IP
- Lithium battery (500mA maximum charge current)
- Low power consumption
- Over-the-Air (OTA) updating
Specifications
- -10°C to 55°C operating temperature range
- 3.3V operating voltage
- 80MHz clock speed
- 50KB SRAM
- 16MB external flash memory
- 80mA average operating current
- 58mm x 29mm dimensions
FireBeetle ESP8266 PinOUT Diagram
Inilathala: 2018-04-23
| Na-update: 2022-08-01