DFRobot Gravity: Capacitive Fingerprint Sensor
DFRobot Gravity: Capacitive Fingerprint Sensor features fingerprint collecting, processing, storing, and comparison integrated into an all-in-one solution. The sensor has the ID809 high-performance processor and semiconductor fingerprint sensor as its core. The sensor is equipped with built-in IDfinger6.0 fingerprint algorithms. This enables it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc.Features
- 360-degree fingerprint entry and matching
- Self-learning function
- CNC metal ring, plus aperture
Applications
- Fingerprint door-lock
- Drawer lock
- Identity recognition
- Authorization
Specifications
- Operating voltage 3.3V-5V
- Operating current <60mA
- Communication I2C
- Storage capacity 80 fingerprints
- 1:1 verification time 300~400ms
- Pixel resolution 508dpi
- Number of pixels 160x160
- Fingerprint detection area 8.0mm x 8.0mm
- Working environment ‐40‐60℃/
- Dimension: diameter 21mm/height 5mm
- Adapter dimension 22.5mm x 32mm/0.89" x 1.26"
Additional Resource
Inilathala: 2020-12-31
| Na-update: 2024-06-25