DFRobot Gravity Multifunctional Environmental Sensor

DFRobot Gravity Multifunctional Environmental Sensor offers 5 kinds of environmental parameters. The device comprises of the SHTC3 temperature & humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.

Features

  • Gravity interface, no need to solder, plug and play
  • A highly integrated module can test a variety of data at the same time (temperature, humidity, barometric pressure, altitude, ultraviolet intensity, ambient light intensity)
  • Reasonable layout and high precision
  • Switchable I2C and UART, two output modes

Applications

  • Home indoor and outdoor environment detection system
  • Environmental monitoring work

Connection for UART and I2C

DFRobot Gravity Multifunctional Environmental Sensor
Inilathala: 2022-03-10 | Na-update: 2022-12-22