DFRobot IMX378-190 Wide-Angle Camera Module
DFRobot IMX378-190 Wide-Angle Camera Module delivers exceptional high-definition imaging and is ideal for creating 360-degree panoramic views. This module provides a sharp and detailed image with a Sony IMX378 photosensitive chip with 12.3 million pixels and a resolution of 4056x3040. The IMX378-190 camera module features a 190° wide-angle fisheye lens that captures large scenes with clarity and minimal distortion. This camera module is fully compatible with Raspberry Pi series single-board computers (Raspberry Pi 4B/Raspberry Pi 5). Typical applications include 360-degree surveillance, virtual reality, and robotics.
Features
- Sony IMX378 photosensitive chip
- 12.3million pixels
- 1.55um x 1.55um chip pixel size
- 4056x3040 resolution
- Color camera type
- Rolling shutter mode
- Fixed focus mode
- 1/2.3-inches CMOS size
- Integrated infrared filter
- 2.4 aperture
- 6.5mm focal length
- 190° Field of View (FoV)
- <58% distortion
- MIPI-CSI-2Lane interface
- M12 lens size
- 38mm x 38mm PCB size
Applications
- 360-degree surveillance
- Virtual reality
- Robotics
Test Photo of IMX378-190 12.3MP Raspberry Pi Camera Module
Raspberry Pi CSI Camera Selection Table
Dimensions
Inilathala: 2026-02-16
| Na-update: 2026-02-16