DFRobot USB to RS485 Module
DFRobot USB to RS485 Module expands one RS485 asynchronous communication interface from a computer's USB interface to realize the communication between PC and other RS485 devices. The module uses a PL2303 chip and an easy-to-install driver. There are LED indicators on the module to show its working status: red for power, yellow for data sending, green for data receiving, which is convenient for system debugging. The baud rate of the module is 300bps-115.2kbps, and the RS485 transmission distance can be as far as 2km at the speed of 57.6kbps; The module can drive up to 32 RS485 devices, and the RS485 line is equipped with lightning protection, which effectively ensures the load capacity and working stability of the module.Specifications
- USB2.0, RS485 interface standard-compliant electrical standard
- 300bps-115.2Kbps transmission rate
- Asynchronous Half Duplex (RS485) Self-adaption working mode
- drive 32 RS485 devices load capacity
- Up to 2Km at the speed of 57.6 Kbps (faster speed will shorten the distance) transmission distance
- <0.5W power consumption
- About 85x23x14mm/3.35x0.91x0.55" dimension
Overview
Additional Resource
Inilathala: 2021-02-05
| Na-update: 2022-07-15