DFRobot Fermion: VL6180X ToF Distance Ranging Sensor

DFRobot Fermion: VL6180X ToF Distance Ranging Sensor embeds ST’s patented FlightSense™ technology that measures distance accurately independent of target reflectance. This sensor is rated to perform 5mm to 100mm ranging measurements and can provide up to 200mm readings in a good environment. The VL6180X distance-ranging sensor is equipped with an ambient light sensor that combines proximity-ranging and ambient light level measurement capacities into a single package. This sensor operates at 3.3V to 5V supply voltage range and -20°C to 85°C operating temperature range.

Features

  • Simultaneous measurement of distance and ambient light
  • VCSEL light source
  • Strong anti-interference

Kit Contents

  • Fermion: VL6180X ToF distance ranging sensor (Breakout)
  • 2.54-6P black single row pin header

Specifications

  • 3.3V to 5V supply voltage range
  • <5mA operating current range
  • Emitter:
    • 940nm invisible laser (VCSEL)
  • -20°C to 85°C operating temperature range
  • 19mm x 18mm dimensions
  • 5mm to 100mm measuring distance range

Connection Diagram

Schematic - DFRobot Fermion: VL6180X ToF Distance Ranging Sensor
Inilathala: 2021-07-14 | Na-update: 2022-03-11